
The 74VHCU04MTC_Q is a 6-channel logic gate from Onsemi, packaged in TSSOP. It can handle a maximum supply voltage of 5.5V and a minimum of 2V. The device can operate within a temperature range of -40°C to 85°C. The logic gate has a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHCU04MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74VHCU04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCU04MTC_Q to view detailed technical specifications.
No datasheet is available for this part.