The 74VHCU04SJX_NL is a 6-channel logic gate array from Onsemi with a maximum operating temperature of 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is RoHS compliant and available in tape and reel packaging. It can source a high level output current of -8mA and sink a low level output current of 8mA.
Onsemi 74VHCU04SJX_NL technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHCU04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCU04SJX_NL to view detailed technical specifications.
No datasheet is available for this part.