Onsemi ACE1001MT8X_32 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | ACEX® 10xx |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ACE1001MT8X_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.