The ACE1202LEM8 is an 8-bit 4-wire EEPROM from Onsemi with 2KB memory and 64B RAM. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is available in quantities of 95. The ACE1202LEM8 is not RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Onsemi ACE1202LEM8 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ACE1202LEM8 to view detailed technical specifications.
No datasheet is available for this part.