
The ACE1501EN14 is an 8-bit 4-wire EEPROM with 1KB memory and 64B RAM from Onsemi. It operates at a maximum frequency of 25MHz and has a maximum supply voltage of 3.6V. The device is available in a DIP package and is RoHS compliant. It can be operated between -40°C and 85°C. The ACE1501EN14 has 8 programmable I/O lines and is packaged in quantities of 25 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |