
The ACE1502VN14 is an 8-bit microcontroller from Onsemi with 2KB of EEPROM memory and 8 programmable I/Os. It operates at a maximum frequency of 25MHz and has a maximum supply voltage of 3.6V. The device is packaged in a DIP package and is RoHS compliant. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse width modulation, and a low-voltage detector. The ACE1502VN14 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Onsemi ACE1502VN14 technical specifications.
| Access Time | 25us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ACEX® 15xx |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1502VN14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
