The ADM1020ARZ is a serial interface IC with a 2-wire interface, packaged in a SOIC N package. It is lead free and operates over a temperature range of -55°C to 125°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply voltage of 3.3V. It is designed for digital output applications.
Onsemi ADM1020ARZ technical specifications.
| Package/Case | SOIC N |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1020ARZ to view detailed technical specifications.
No datasheet is available for this part.