
Onsemi ADP3120AJCPZRL technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3120AJCPZRL to view detailed technical specifications.
No datasheet is available for this part.
