Onsemi APT5017BVFRG technical specifications.
| Continuous Drain Current (ID) | 23A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Packaging | Tray |
| Rds On Max | 340mR |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi APT5017BVFRG to view detailed technical specifications.
No datasheet is available for this part.