The ASM811JEUSF-T is a simple reset/power-on reset IC from Onsemi, designed to operate within a temperature range of -40°C to 105°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 3.93V or rises above 4.06V. This IC is available in a TO-253-4 package, suitable for surface mount applications, and is compliant with RoHS regulations.
Onsemi ASM811JEUSF-T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM811JEUSF-T to view detailed technical specifications.
No datasheet is available for this part.