Onsemi B100ELT23LDTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -3mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi B100ELT23LDTR2G to view detailed technical specifications.
No datasheet is available for this part.