Onsemi BAR43C_Q technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAR43C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAR43C_Q to view detailed technical specifications.
No datasheet is available for this part.