Onsemi BAS16_S00Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS16_S00Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
