
The BAS29_S00Z is a SOT-23 packaged ultra-fast switching diode from Onsemi. It operates over a temperature range of -55°C to 150°C and can handle a maximum reverse voltage of 120V. The device has a maximum surge current of 2A and a maximum power dissipation of 350mW. It is available in tape and reel packaging with 750 units per package.
Onsemi BAS29_S00Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Max Surge Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAS29_S00Z to view detailed technical specifications.
No datasheet is available for this part.