Onsemi BAT54A technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Height | 0.93mm |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 290mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
