Onsemi BAT54A_L99Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Series | BAT54A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54A_L99Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
