Onsemi BAT54C(FSC) technical specifications.
| Package/Case | SOT |
| Forward Current | 300mA |
| Height | 0.95mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 5ns |
| Width | 1.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Onsemi BAT54C(FSC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
