Onsemi BAT54Q technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| Series | BAT54 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAT54Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.