
Onsemi BAV99W technical specifications.
| Package/Case | SC |
| Forward Current | 215mA |
| Height | 0.85mm |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 6ns |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAV99W to view detailed technical specifications.
No datasheet is available for this part.
