Onsemi BAW74_Q technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 2A |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAW74_Q to view detailed technical specifications.
No datasheet is available for this part.