
Onsemi BAY80_T50R technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Surge Current | 4A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAY80_T50R to view detailed technical specifications.
No datasheet is available for this part.