
The BC182_D27Z is a TO-92-3 packaged NPN transistor from Onsemi. It has a collector-emitter breakdown voltage of 50V and a collector-emitter saturation voltage of 50V. The transistor can handle a maximum collector current of 100mA and has a maximum power dissipation of 350mW. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi BC182_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC182 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC182_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
