
Onsemi BC237B_D26Z technical specifications.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 180 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC237 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC237B_D26Z to view detailed technical specifications.
No datasheet is available for this part.
