
The BC308TA Q is a PNP transistor packaged in a TO-92 case. It can handle a maximum collector current of 100mA and a maximum power dissipation of 500mW. The device operates over a temperature range of -55°C to 150°C. The gain bandwidth product is 130MHz, and the minimum current gain is 120.
Onsemi BC308TA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -5V |
| Collector Emitter Saturation Voltage | -25V |
| Collector-emitter Voltage-Max | -25V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| hFE Min | 120 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | BC308 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC308TA_Q to view detailed technical specifications.
No datasheet is available for this part.