
The BC327A_Q is a PNP transistor with a maximum collector-emitter voltage of -45V and a maximum collector current of 800mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 100. The transistor is packaged in a TO-92 package and is rated for operation between -55°C and 150°C. The maximum power dissipation is 625mW.
Onsemi BC327A_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC327 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC327A_Q to view detailed technical specifications.
No datasheet is available for this part.