
The BC547B_S00Z is a TO-92-3 packaged NPN transistor from Onsemi with a maximum collector current of 100mA and a maximum power dissipation of 500mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor features a gain bandwidth product of 300MHz and a collector-emitter saturation voltage of 200mV. It is suitable for use in a variety of applications where a high current gain and fast switching times are required.
Onsemi BC547B_S00Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Series | BC547 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC547B_S00Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
