Onsemi BC559B_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC559 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC559B_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
