
The BC635_D27Z is a TO-92-3 packaged NPN transistor from Onsemi with a collector-emitter breakdown voltage of 45V and a maximum collector current of 1A. It operates over a temperature range of -65°C to 150°C and has a gain bandwidth product of 100MHz. The transistor is RoHS compliant and available in quantities of 2000 on tape and reel for through-hole mounting.
Onsemi BC635_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC635 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC635_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
