
The BC635 NPN transistor features a TO-92 package and a maximum operating temperature of 150°C. It can handle a maximum collector current of 1A and a maximum power dissipation of 1W. The device has a gain bandwidth product of 100MHz and a minimum current gain of 25. Operating temperatures range from -65°C to 150°C.
Onsemi BC635_D75Z_Q technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | BC635 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC635_D75Z_Q to view detailed technical specifications.
No datasheet is available for this part.
