
The BC635BU is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 1A. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 1W. The transistor operates over a temperature range of -65°C to 150°C and is available in bulk packaging. Note that this device is not RoHS compliant.
Onsemi BC635BU technical specifications.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC635 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC635BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.