
The BC637_Q NPN transistor from Onsemi features a TO-92 package, with a maximum collector-emitter voltage of 60V and a minimum current gain of 25. It can handle a maximum collector current of 1A and a maximum power dissipation of 1W. The transistor operates within a temperature range of -65°C to 150°C. It has a gain bandwidth product of 100MHz.
Onsemi BC637_Q technical specifications.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC637 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC637_Q to view detailed technical specifications.
No datasheet is available for this part.
