
The BC639-16 is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 500mV. It can handle a maximum collector current of 1A and has a gain bandwidth product of 100MHz. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi BC639-16 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC639-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
