
The BC63916_Q is an NPN transistor from Onsemi, packaged in a TO-92 case. It can handle a collector-emitter voltage of up to 80V and a continuous collector current of 1A. The device has a gain bandwidth product of 100MHz and a minimum current gain of 25. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W.
Onsemi BC63916_Q technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC63916 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC63916_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
