The BC807-16 is a PNP transistor from Onsemi, packaged in the SOT-23 case. It can handle a maximum collector-emitter voltage of 45V and a maximum collector current of 500mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 100. The transistor is RoHS compliant and has a maximum power dissipation of 310mW. Operating temperature range is from -65°C to 150°C.
Onsemi BC807-16 technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BC807 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC807-16 to view detailed technical specifications.
No datasheet is available for this part.