Onsemi BC80725LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC80725LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
