Onsemi BC846B_D87Z technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 310mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC846 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC846B_D87Z to view detailed technical specifications.
No datasheet is available for this part.