
Onsemi BC857C_D87Z technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC857 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC857C_D87Z to view detailed technical specifications.
No datasheet is available for this part.
