The BC858BMTF_Q is a PNP transistor from Onsemi with a collector-emitter voltage maximum of -30V and a gain bandwidth product of 150MHz. It has a maximum collector current of 100mA and a maximum power dissipation of 310mW. The transistor is packaged in a SOT-23 package and is available in quantities of 3000 on tape and reel. It operates over a temperature range of -65°C to 150°C.
Onsemi BC858BMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector-emitter Voltage-Max | -30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BC858 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC858BMTF_Q to view detailed technical specifications.
No datasheet is available for this part.