The BCP51_Q PNP transistor features a collector-emitter saturation voltage of -45V and a maximum collector current of 1.5A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. The transistor is packaged in SOT-223 and available in quantities of 5000 on tape and reel. It has a minimum current gain of 40 and a collector base voltage of -45V.
Onsemi BCP51_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BCP51 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP51_Q to view detailed technical specifications.
No datasheet is available for this part.