Onsemi BCW60CMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 350mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCW60C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW60CMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.