The BCW69_Q PNP transistor is packaged in a SOT-23 case, suitable for surface mount applications. It can handle a maximum collector current of 100mA and a collector-emitter voltage of up to -45V. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W.
Onsemi BCW69_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BCW69 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW69_Q to view detailed technical specifications.
No datasheet is available for this part.