Onsemi BCX17 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 620mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 620mV |
| Contact Plating | Tin, Matte |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Voltage | 45V |
| DC Rated Voltage | -45V |
| Weight | 0.002116oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.