The BCX71J_Q PNP transistor is packaged in a SOT-23 case, suitable for surface mount applications. It can handle a maximum collector current of 100mA and a maximum power dissipation of 350mW. The transistor has a minimum current gain of 40 and can withstand a collector-emitter voltage of up to -45V. The operating temperature range is not specified, and the device is available in quantities of 3000 per reel.
Onsemi BCX71J_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Saturation Voltage | -45V |
| Collector-emitter Voltage-Max | -45V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BCX71J |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCX71J_Q to view detailed technical specifications.
No datasheet is available for this part.