Onsemi BCX71K_S00Z technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 380 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | BCX71K |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCX71K_S00Z to view detailed technical specifications.
No datasheet is available for this part.
