The BCX799 Series TO-92-3 Through Hole PNP Transistor features a collector emitter breakdown voltage of 45V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and is available in a TO-92-3 package. The transistor is lead free and rated for use in applications with a DC voltage of -45V. It is packaged in tape and reel quantities of 2000 units.
Onsemi BCX799_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | BCX799 |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX799_D27Z to view detailed technical specifications.
No datasheet is available for this part.