
Onsemi BCX799_J35Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX799_J35Z to view detailed technical specifications.
No datasheet is available for this part.
