Onsemi BD13810S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD138 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13810S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
