The BD37510STU is a single NPN transistor from Onsemi, packaged in a TO-126 case for through-hole mounting. It has a collector-emitter breakdown voltage of 45V and a maximum collector current of 2A. The device is RoHS compliant and operates within a temperature range of -55°C to 150°C. The transistor features a minimum current gain of 40 and a maximum power dissipation of 25W.
Onsemi BD37510STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | BD37510STU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD37510STU to view detailed technical specifications.
No datasheet is available for this part.