Onsemi BD37725STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | BD37725STU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD37725STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.