Onsemi BDP947 technical specifications.
| Type | NPN |
| Casing | TO 220 AB |
| IC | 10 A |
| UCEO | 100 V |
| Manufacturer | ON Semiconductor |
| Manuf. Code | OnS |
| Included in PCB software | Target 3001! |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDP947 to view detailed technical specifications.
No datasheet is available for this part.